This 24-contact surface mount socket features a current rating of 1.5A and a pitch of 1.27mm. The contacts are made of copper alloy with a gold plating. The socket is designed for surface mount applications and is available in quantities of 720. It is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M N7G24-A0B2-RA-10-0HT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Beige |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 24 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 720 |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for 3M N7G24-A0B2-RA-10-0HT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.