This 24-position right angle surface mount connector features copper alloy contacts with gold plating, suitable for operating temperatures between -40°C and 85°C. It is available in a tape and reel packaging configuration. The connector is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 39.23mm |
| Gender | Male |
| Length | 48.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 24 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 7G24 |
| Termination | Solder |
| RoHS | Not CompliantNo |