This 24-position right angle surface mount socket features gold contact plating and is available in tape and reel packaging. It is designed for surface mount applications and has a pitch of 1.27mm. The socket is not RoHS compliant and is part of the 7G24 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M N7G24-A0B2EB-10-3WF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Mount | Surface Mount |
| Number of Positions | 24 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Series | 7G24 |
| RoHS | Not Compliant |
Download the complete datasheet for 3M N7G24-A0B2EB-10-3WF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.