Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M N7G24-A0B2RA-10-5HT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Mount | Surface Mount |
| Number of Positions | 24 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Series | 7G24 |
| RoHS | Not Compliant |
Download the complete datasheet for 3M N7G24-A0B2RA-10-5HT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.