CONN CFAST CARD PUSH-PULL R/A
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Mount | Surface Mount |
| Number of Positions | 24 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Series | 7G24 |
| RoHS | Not Compliant |