PCB CONNECTOR, ROHS COMPLIANT
3M N7G24-A0B2RB-00-0WF technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Positions | 24 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | 7G24 |
| RoHS | Compliant |
No datasheet is available for this part.