This 24-position right angle surface mount header features a current rating of 1.5A and operates within a temperature range of -40°C to 85°C. It is designed for surface mount applications and is compliant with RoHS regulations. The header is available in a package quantity of 2160 units, packaged in tape and reel format.
Sign in to ask questions about the 3M N7G24-A0B2RB-10-0WF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M N7G24-A0B2RB-10-0WF technical specifications.
| Color | Beige |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 39.23mm |
| Length | 48.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 24 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 2160 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7G24 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for 3M N7G24-A0B2RB-10-0WF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.