This 30-contact right angle RJ11 modular connector features a 1.27mm pitch and is designed for surface mount applications. It has a current rating of 1.5A and is compliant with RoHS regulations. The connector is available in a tray packaging format and is part of the 7G24 series.
Checking distributor stock and pricing after the page loads.
| Color | Beige |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Positions | 24 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | 7G24 |
| Termination | SMD/SMT |
| RoHS | Compliant |