
This 24-position right angle surface mount connector is plated with gold and features a 1.27mm pitch. It is designed for surface mount applications and has a current rating of 1.5A. The connector is packaged in a tray with 720 pieces per unit and is compliant with RoHS regulations. It is available from 3M under the part number N7G24-A0B2RB-10-5HT.
Checking distributor stock and pricing after the page loads.
| Color | Beige |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Mount | Surface Mount |
| Number of Positions | 24 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 720 |
| Packaging | Tray |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | 7G24 |
| Termination | SMD/SMT |
| RoHS | Compliant |
