This heat shrink tubing is made from polyolefin material with a black color. It has an inside diameter of 0.5inch and a length of 100foot. The operating temperature range is from -70°C to 121°C. The tubing is available in a packaging of 300 units per spool. It is not compliant with RoHS or Reach SVHC regulations.
Sign in to ask questions about the 3M NST-1/2-BLACK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M NST-1/2-BLACK technical specifications.
| Body Material | Polyolefin |
| Color | Black |
| Inside Diameter | 0.5inch |
| Length | 100foot |
| Material | NEOPRENE, Polyolefin |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -70°C |
| Package Quantity | 300 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | NST |
| RoHS | Compliant |
Download the complete datasheet for 3M NST-1/2-BLACK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.