
Fully insulated, straight female wire joint terminal for 12-22AWG wire. Features steel contact material and plastic insulation in blue and orange. Rated for 600V, this box-mount terminal block offers a 26.16mm length and 12.44mm depth. Approvals include UL and CSA.
3M O/B+BOX technical specifications.
| Approvals | UL, CSA |
| Package/Case | 600 |
| Color | Blue, Orange |
| Contact Material | Steel |
| Depth | 12.44mm |
| Gender | Female |
| Height | 1.03inch |
| Insulation | Fully Insulated |
| Insulation Color | Blue |
| Insulation Material | Plastic |
| Lead Free | Contains Lead |
| Lead Length | 3m |
| Length | 26.16mm |
| Mount | Box |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Sensing Distance | 3m |
| Series | Performance Plus™ |
| Termination | TWIST ON |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Width | 1.03mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M O/B+BOX to view detailed technical specifications.
No datasheet is available for this part.
