This 20-contact shrouded PL board-to-board header features a 0.8mm pitch and is rated for 60VDC. It has a maximum current rating of 0.5A and operates within a temperature range of -55°C to 85°C. The header is designed for surface mount applications and has a height of 2.72mm.
3M P08-020PLT-A-G technical specifications.
| Type | Board to Board |
| Gender | PL |
| Number of Contacts | 20 |
| Terminal Pitch | 0.8mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 0.5A |
| Max Voltage Rating | 60VDC|60VAC |
| Height | 2.72mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for 3M P08-020PLT-A-G to view detailed technical specifications.
No datasheet is available for this part.