The 3M P08-030PLTC-A-TG is a 33-position, 1-row surface mount connector with gold contact plating. It is available in quantities of 1000 and features a 0.8mm pitch. This connector is not RoHS compliant and is part of the P08 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M P08-030PLTC-A-TG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Number of Positions | 33 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Pitch | 0.8mm |
| RoHS Compliant | No |
| Series | P08 |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for 3M P08-030PLTC-A-TG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.