JE150310652 P08-040HLTC-E-G=40P/PAK8/HMPH/8.35/AL
3M P08-040HLTC-E-G technical specifications.
| Contact Plating | Gold |
| Current Rating | 500mA |
| Mated Stacking Heights | 11.5mm |
| Mount | Surface Mount |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Package Quantity | 350 |
| Packaging | Tape and Reel |
| Series | P08 |
| RoHS | Compliant |
Download the complete datasheet for 3M P08-040HLTC-E-G to view detailed technical specifications.
No datasheet is available for this part.