40-position, 2-row male plug connector for surface mount applications. Features copper alloy contacts with gold plating, rated for 60V and 500mA. Offers a straight orientation with a 0.8mm pitch and a mated stacking height of 8mm. Operating temperature range from -55°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 5.95mm |
| Gender | Male |
| Housing Color | Natural |
| Length | 19.65mm |
| Mated Stacking Heights | 8mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 60V |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Rail/Tube |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| Series | P08 |
| Stack Height | 11.5mm |
| Termination | Solder |
| Voltage Rating | 60V |
| RoHS | Compliant |