
This 50-position 2-row surface mount header features gold contact plating and a 0.031inch pitch. It is available in quantities of 1000 and is packaged in tape and reel. The header is RoHS compliant and suitable for surface mount applications.
3M P08-050-SLT-A-G technical specifications.
| Contact Plating | Gold |
| Mated Stacking Heights | 6mm |
| Mount | Surface Mount |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.031inch |
| RoHS Compliant | Yes |
| Series | P08 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M P08-050-SLT-A-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.