This 50-position 2-row rectangular connector features a gold-plated contact and a surface mount termination. It has a current rating of 500mA and a pitch of 2.54mm. The connector is available in a tape and reel packaging with 350 pieces per package. It has a mated stacking height of 11.5mm and is part of the P08 series.
3M P08-050HLTC-E-G technical specifications.
| Contact Plating | Gold |
| Current Rating | 500mA |
| Gender | Male |
| Mated Stacking Heights | 11.5mm |
| Mount | Surface Mount |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Package Quantity | 350 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Series | P08 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for 3M P08-050HLTC-E-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.