80-position, 2-row stacking connector socket with a 0.8mm pitch. Features gold-plated copper alloy contacts for reliable connectivity. Designed for surface mount termination with a straight orientation. Offers a 5mm mated stacking height and operates within a -55°C to 85°C temperature range. Maximum current rating is 500mA.
Sign in to ask questions about the 3M P08-080-SL-A-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M P08-080-SL-A-G technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 4.93mm |
| Gender | Receptacle |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 35.4mm |
| Mated Stacking Heights | 5mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1200 |
| Packaging | Rail/Tube |
| Pitch | 0.031inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 4.85mm |
| Series | P08 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for 3M P08-080-SL-A-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
