
40-position, 2-row right-angle receptacle connector with 1.27mm pitch. Features female socket contacts made of gold-plated bronze, rated for 500mA and 300V. Designed for free-hanging mounting and IDT termination of 30AWG ribbon cable. Operates within a temperature range of -55°C to 85°C.
3M P25E-040S-EA technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 500mA |
| Depth | 6.6mm |
| Gender | Receptacle |
| Housing Color | Black |
| Length | 41.13mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 240 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Row Spacing | 3.8mm |
| Series | P25E |
| Termination | IDT |
| Voltage Rating | 300V |
| Weight | 1.15lb |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M P25E-040S-EA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
