
50-position, 2-row female socket connector with 1.27mm pitch, designed for ribbon cable termination via Insulation Displacement Connection (IDC). Features gold and nickel plated bronze contacts, a black UL94 V-0 rated housing, and a straight orientation. Rated for 500mA current and operates within a temperature range of -55°C to 85°C. Suitable for free hanging or cable mounting applications.
3M P25E-050S-EA technical specifications.
| Approvals | UL |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold, Nickel |
| Contact Type | Female Socket |
| Current Rating | 500mA |
| Depth | 6.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Length | 3m |
| Length | 46.48mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Sensing Distance | 3m |
| Series | P25E |
| Termination | IDC |
| Weight | 1.05lb |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M P25E-050S-EA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.