
68-position, 2-row right-angle receptacle connector with a 1.27mm pitch. Features female socket contacts made of gold-plated bronze, suitable for ribbon wire/cable up to 30AWG. Designed for cable mounting with an IDC termination method. Operates within a temperature range of -55°C to 85°C and has a maximum current rating of 500mA. Housing color is black.
3M P25E-068S-EA technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 6.6mm |
| Gender | Receptacle |
| Housing Color | Black |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 68 |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| Series | P25E |
| Termination | IDT |
| Weight | 1.3lb |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M P25E-068S-EA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
