
80-position, 2-row right-angle IDC socket connector with a 1.27mm pitch. Features female socket contacts made of bronze with gold and nickel plating, rated for 500mA current. Housing is black, UL94 V-0 flammability rated, and designed for free hanging or cable mounting with 30AWG ribbon wire. Operating temperature range is -55°C to 85°C.
3M P25E-080S-EA technical specifications.
| Approvals | UL |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold, Nickel |
| Contact Type | Female Socket |
| Current Rating | 500mA |
| Depth | 6.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Length | 3m |
| Length | 66.53mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| Sensing Distance | 3m |
| Series | P25E |
| Termination | IDC |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M P25E-080S-EA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.