
Rectangular socket connector featuring 30 positions and 2 rows with a 1.27mm pitch. Designed for right-angle cable mounting, this female connector utilizes gold-plated bronze contacts with an outer shroud for reliable termination. It supports a 300V voltage rating and a 500mA current rating, accommodating 30AWG ribbon wire. Operating within a -55°C to 85°C temperature range, this RoHS compliant component offers a 6.6mm depth and 11.8mm stack height.
3M P25LE-030S-DA technical specifications.
| Color | Brown |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Outer Shroud Contact |
| Current Rating | 500mA |
| Depth | 6.6mm |
| Gender | Female |
| Length | 38.98mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 208 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | P25LE |
| Stack Height | 11.8mm |
| Termination | Through Hole |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M P25LE-030S-DA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.