
68-position, 2-row right-angle female rectangular connector with a 1.27mm pitch. Features gold-plated bronze contacts for reliable signal integrity, rated for 300V and 500mA. Designed for ribbon wire/cable (30AWG) with an Insulation Displacement Connector (IDT) termination. Operates across a wide temperature range of -55°C to 85°C, suitable for free-hanging cable mounting.
Sign in to ask questions about the 3M P25LE-068S-DA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M P25LE-068S-DA technical specifications.
| Color | Brown |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Outer Shroud Contact |
| Current Rating | 500mA |
| Depth | 6.6mm |
| Gender | Female |
| Length | 63.11mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 8 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | P25LE |
| Stack Height | 11.8mm |
| Termination | Through Hole |
| Voltage Rating | 300V |
| Weight | 5lb |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M P25LE-068S-DA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
