
80-position, 2-row female board connector featuring a 1.27mm pitch and right-angle orientation. This socket connector utilizes IDC termination for 30AWG ribbon wire, with gold-plated bronze contacts and an outer shroud. Designed for free-hanging mounting, it offers a 300V voltage rating and a 500mA current rating, operating between -55°C and 85°C. The connector includes latch and eject features and a brown insulator, with a stack height of 11.8mm.
3M P25LE-080S-DA technical specifications.
| Color | Brown |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Outer Shroud Contact |
| Current Rating | 500mA |
| Depth | 6.6mm |
| Gender | Female |
| Length | 70.73mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 203 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | P25LE |
| Stack Height | 11.8mm |
| Termination | Through Hole |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M P25LE-080S-DA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.