HEADER CONNECTOR,PCB MNT,RECEPT,60 CONTACTS,PIN,0.079 PITCH,PC TAIL TERMINAL,BLACK
3M P2DN-060A-S1-TR technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 60 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | P2 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 1 |
| Dielectric Withstanding Voltage | 650VAC |
| Insulator Color | BLACK |
| Number Of PCB Rows | 2 |
| Plating Thickness | FLASH |
| Number Of Connectors | ONE |
| Contact Finish Termination | GOLD |
| Mating Contact Row Spacing | 0.079 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for 3M P2DN-060A-S1-TR to view detailed technical specifications.
No datasheet is available for this part.