Conn High Density Rectangular PIN 20 POS 2.54mm Solder ST Thru-Hole
3M P50-020P-R1-TG technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 20 |
| Number of Rows | 4 |
| Package Quantity | 200 |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Series | P50 |
| Termination | Through Hole |
| RoHS | Not Compliant |
No datasheet is available for this part.