This 20-position, 2-row right angle SCSI connector features a contact finish of gold with a mating surface of gold and a contact material of bronze. It has a current rating of 2A and a maximum operating temperature of 85°C, with a minimum operating temperature of -55°C. The connector is UL94 V-0 flammability rated and RoHS compliant. It is available in a bulk packaging quantity of 200 pieces with a pitch of 1.27mm and a termination of solder.
3M P50-020P1-SR1-EA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Center Strip Contact |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Pak 50, P50 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M P50-020P1-SR1-EA to view detailed technical specifications.
No datasheet is available for this part.