This 20-position rectangular connector features a current rating of 2A and a pitch of 1.27mm. It is designed for through hole mount and meets the UL94 V-0 flammability rating. The connector operates within a temperature range of -55°C to 85°C.
3M P50-020SG-SR1-EA technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Series | Pak 50, P50 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for 3M P50-020SG-SR1-EA to view detailed technical specifications.
No datasheet is available for this part.