
This 30-position rectangular connector features a current rating of 2A and is designed for through hole mounting. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The connector is made with a bronze contact material and features gold plating. It is available in a bulk packaging option with 208 pieces per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M P50-030P-R1-TG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Package Quantity | 208 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Series | Pak 50, P50 |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for 3M P50-030P-R1-TG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
