This 30-position 2-row right angle header features a current rating of 2A and an operating temperature range of -55°C to 85°C. It is designed for through hole mounting and is compliant with ROHS regulations. The header has a pitch of 0.05inch and is available in a bulk packaging quantity of 208.
3M P50-030P-RR1-EA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 2A |
| Depth | 17.4mm |
| Gender | Male |
| Length | 31.78mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 208 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Series | Pak 50, P50 |
| Termination | Through Hole |
| RoHS | Compliant |
No datasheet is available for this part.