This 40-position high density rectangular connector has a pin contact gender and a right angle body orientation. It is designed for through hole mounting and can operate at temperatures between -55 and 85°C. The connector has a terminal pitch of 2.54mm and a termination method of solder. It is rated for a maximum current of 0.5A.
3M P50-040P-SR1-TG technical specifications.
| Type | High Density Rectangular |
| Contact Gender | PIN |
| Number of Contacts | 40 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Max Current Rating | 0.5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.