This 40-position, 2-row through-hole header features a 2.54mm pitch and a maximum current rating of 500mA. The header is designed for use in applications where a secure connection is required, with a contact material of bronze and a gold plating. The header is packaged in bulk and is compliant with RoHS regulations. It has a length of 38.13mm and a depth of 7mm, with a straight orientation. The operating temperature range is -55°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 2A |
| Depth | 7mm |
| Gender | Male |
| Length | 38.13mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 208 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Pak 50, P50 |
| Termination | Solder |
| RoHS | Compliant |