This 50-contact SCSI connector has a right angle body orientation and a PL gender. It is designed for through-hole mounting and has a terminal pitch of 2.54mm. The connector has a maximum current rating of 0.5A and operates within a temperature range of -55 to 85°C.
3M P50-050P1-RR1-EA technical specifications.
| Type | SCSI |
| Gender | PL |
| Number of Contacts | 50 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 50 |
| Number of Ports | 1 |
| Max Current Rating | 0.5A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for 3M P50-050P1-RR1-EA to view detailed technical specifications.
No datasheet is available for this part.