This through hole rectangular connector features a contact material of bronze with gold plating and a maximum operating temperature of 85°C. It has a current rating of 2A and a maximum current rating of 500mA. The connector is available in a bulk packaging with 207 pieces per package. It is RoHS compliant and suitable for use in applications with operating temperatures ranging from -55°C to 85°C.
3M P50-068P-R1-EA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 2A |
| Depth | 7mm |
| Gender | Male |
| Length | 55.91mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 207 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Series | Pak 50, P50 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for 3M P50-068P-R1-EA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.