
This through hole male connector features a bronze contact material with gold plating, a current rating of 2A, and a maximum operating temperature of 85°C. It has a right angle orientation and a pitch of 1.27mm. The connector is designed for use in applications where a high current rating is required, and it can operate within a temperature range of -55°C to 85°C.
Sign in to ask questions about the 3M P50-080-DDP-SR1-EA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M P50-080-DDP-SR1-EA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 2A |
| Depth | 17.4mm |
| Gender | Male |
| Length | 71.5mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 203 |
| Pitch | 1.27mm |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for 3M P50-080-DDP-SR1-EA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
