
This 80-contact female cable mount connector features a current rating of 500mA and a maximum operating temperature of 85°C. The connector is designed for use in applications where a high number of connections are required, and is suitable for use in environments with temperatures ranging from -55°C to 85°C. The connector is RoHS compliant and features a gold-plated contact for reliable connections. The connector is available in a package quantity of 200 and has a pitch of 1.27mm.
Sign in to ask questions about the 3M P50-080-MDS-EA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M P50-080-MDS-EA technical specifications.
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 2A |
| Depth | 39.2mm |
| Gender | Female |
| Length | 68.1mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 80 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 200 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for 3M P50-080-MDS-EA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
