The P50-100P-RR1-TG is a 68-position rectangular connector with a current rating of 2A and a pitch of 1.27mm. It features a through-hole termination and is suitable for operating temperatures between -55°C and 85°C. The connector is not RoHS compliant.
3M P50-100P-RR1-TG technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 68 |
| Number of Rows | 4 |
| Package Quantity | 204 |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Series | P50 |
| Termination | Through Hole |
| RoHS | Not Compliant |
No datasheet is available for this part.