The P50-160S-S1-EA is a high-density rectangular connector with 160 SKT contacts, a 2.54mm terminal pitch, and a straight body orientation. It is designed for through-hole mounting and can operate between -55°C and 85°C. The connector has a maximum current rating of 0.5A and is suitable for general-purpose applications.
3M P50-160S-S1-EA technical specifications.
| Type | High Density Rectangular |
| Contact Gender | SKT |
| Number of Contacts | 160 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Max Current Rating | 0.5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for 3M P50-160S-S1-EA to view detailed technical specifications.
No datasheet is available for this part.