
Rectangular connector, straight orientation, male gender, featuring 34 positions and 34 contacts. This through-hole mount component utilizes a center strip contact type with a copper alloy contact material and gold plating for superior mating. Rated for 500mA current, it operates within a temperature range of -55°C to 85°C and boasts a UL94 V-0 flammability rating. The black nylon insulation and 2.54mm pitch ensure reliable connections.
3M P50E-034P1-S1-EA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Center Strip Contact |
| Current Rating | 500mA |
| Depth | 7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Length | 36.72mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 208 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Pak 50, P50E |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M P50E-034P1-S1-EA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.