
This 34-position 2-row right angle IDC connector features a current rating of 500mA and is designed for use with 28AWG ribbon cable. The connector has a gold-plated copper alloy contact and is manufactured by 3M. It is RoHS compliant and has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C.
3M P50E-034S-EA technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Outer Shroud Contact |
| Current Rating | 500mA |
| Depth | 8.4mm |
| Gender | Male |
| Length | 37.32mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 5 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Pak 50, P50E |
| Termination | IDC |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
No datasheet is available for this part.