
40-position, 2-row shrouded header with straight, through-hole mounting and solder termination. Features copper alloy contacts with gold plating and a center strip contact design. Rated for 500mA current and operates within a temperature range of -55°C to 85°C. Constructed from black, UL94 V-0 rated material.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M P50E-040P1-S1-EA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Center Strip Contact |
| Current Rating | 500mA |
| Depth | 7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 40.53mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 204 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Series | Pak 50, P50E |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M P50E-040P1-S1-EA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
