
50-position, 2-row right-angle male rectangular connector with a 2.54mm pitch. Features copper alloy contacts with gold plating and a center strip contact type. Rated for 500mA current and operates between -55°C and 85°C. Through-hole mounting with solder termination, constructed from UL94 V-0 rated black copper alloy.
3M P50E-050P1-SR1-EA technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Center Strip Contact |
| Current Rating | 500mA |
| Depth | 17.4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 46.88mm |
| Material | Copper Alloy |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Series | P50E |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for 3M P50E-050P1-SR1-EA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
