
68-contact, 2-row male plug connector with a 0.05-inch pitch. Features straight, through-hole mounting and solder termination. Constructed with a black, UL94 V-0 rated insulator and copper alloy contacts with gold plating. Operates within a temperature range of -55°C to 85°C and offers a current rating of 500mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M P50E-068P1-S1-EA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Center Strip Contact |
| Current Rating | 500mA |
| Depth | 7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Material | Copper Alloy |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 68 |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | P50E |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M P50E-068P1-S1-EA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
