
Right-angle, shrouded male header for board-to-board applications, featuring 68 positions and 2 rows on a 2.54mm pitch. Constructed with a black nylon insulation material and copper alloy contacts plated with gold for superior mating. Offers a current rating of 500mA, a contact post length of 3mm, and operates within a temperature range of -55°C to 85°C. UL94 V-0 flammability rating and RoHS compliant.
3M P50E-068P1-SR1-EA technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Post Length | 3mm |
| Contact Type | Center Strip Contact |
| Current Rating | 500mA |
| Depth | 17.4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Length | 58.31mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 68 |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Series | P50E |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M P50E-068P1-SR1-EA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
