80-position, 2-row right-angle shrouded header with a 2.54mm pitch. Features male copper alloy contacts with gold plating and a 3mm contact post length. Rated for 500mA current and operates between -55°C and 85°C. Through-hole termination with a solder connection, housed in a black, UL94 V-0 flammability rated body.
3M P50E-080P1-SR1-EA technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Post Length | 3mm |
| Contact Type | Center Strip Contact |
| Current Rating | 500mA |
| Depth | 17.4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Length | 3mm |
| Length | 65.93mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 203 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Pak 50, P50E |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M P50E-080P1-SR1-EA to view detailed technical specifications.
No datasheet is available for this part.
