3M P50E-080P1-SR1-TG technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Center Strip Contact |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| RoHS Compliant | No |
| Series | Pak 50, P50E |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for 3M P50E-080P1-SR1-TG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.