
This 40-position, 2-row IDC rectangular connector features a current rating of 500mA and a pitch of 1.27mm. The connector has a gold-plated copper alloy contact material and a termination type of IDC. It is available in a package quantity of 200 and is not RoHS compliant. The connector is designed for cable mount applications and is part of the P50E series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M P50E-080S-TG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Package Quantity | 200 |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Series | P50E |
| Termination | IDC |
| RoHS | Not Compliant |
Download the complete datasheet for 3M P50E-080S-TG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
