
100-position, 2-row board-to-board header with 1.27mm pitch. Features straight, top-entry, through-hole mounting with solder termination. Male contact gender, made from copper alloy with gold plating. Rated for 500mA current and operates between -55°C and 85°C. UL94 V-0 flammability rating.
3M P50E-100P1-S1-EA technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Center Strip Contact |
| Current Rating | 500mA |
| Depth | 7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Length | 3m |
| Length | 78.63mm |
| Material | Copper Alloy |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 204 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensing Distance | 3m |
| Series | P50E |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M P50E-100P1-S1-EA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
