This 26-contact rectangular connector features a PL contact gender and a 2.54mm terminal pitch. It is designed for through-hole mounting and has a right-angle body orientation. The operating temperature range is from -55 to 85 degrees Celsius. The maximum current rating is 0.5 amps.
3M P50E-26P1-SR1-EA technical specifications.
| Type | Rectangular |
| Contact Gender | PL |
| Number of Contacts | 26 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Max Current Rating | 0.5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for 3M P50E-26P1-SR1-EA to view detailed technical specifications.
No datasheet is available for this part.